
PIC24F32KA302-I/SS | |
|---|---|
DigiKey Part Number | PIC24F32KA302-I/SS-ND |
Manufacturer | |
Manufacturer Product Number | PIC24F32KA302-I/SS |
Description | IC MCU 16BIT 32KB FLASH 28SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® XLP™ 24F Microcontroller IC 16-Bit 32MHz 32KB (11K x 24) FLASH 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PIC24F32KA302-I/SS Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 512 x 8 |
Packaging Tube | RAM Size 2K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 13x12b |
Core Processor PIC | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Supplier Device Package 28-SSOP |
Peripherals Brown-out Detect/Reset, HLVD, POR, PWM, WDT | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of I/O 24 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,46000 Kč | 84,46 Kč |
| 25 | 77,58240 Kč | 1 939,56 Kč |
| 100 | 69,86590 Kč | 6 986,59 Kč |
| Unit Price without VAT: | 84,46000 Kč |
|---|---|
| Unit Price with VAT: | 102,19660 Kč |







