
MAX20078AUE/V+ | |
|---|---|
DigiKey Part Number | 505-MAX20078AUE/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20078AUE/V+ |
Description | IC LED DRV CTRL PWM 10MA 16TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Down (Buck) Analog, PWM Dimming 10mA 16-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX20078AUE/V+ Models |
Category | Frequency 1MHz |
Manufacturer Analog Devices Inc./Maxim Integrated | Dimming Analog, PWM |
Packaging Tube | Applications Lighting |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type DC DC Controller | Grade Automotive |
Topology Step-Down (Buck) | Qualification AEC-Q100 |
Internal Switch(s) No | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Voltage - Supply (Min) 4.5V | Supplier Device Package 16-TSSOP-EP |
Voltage - Supply (Max) 65V | Base Product Number |
Current - Output / Channel 10mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,74000 Kč | 144,74 Kč |
| 10 | 111,38900 Kč | 1 113,89 Kč |
| 96 | 94,13000 Kč | 9 036,48 Kč |
| 192 | 90,68885 Kč | 17 412,26 Kč |
| 288 | 88,96535 Kč | 25 622,02 Kč |
| 576 | 86,43736 Kč | 49 787,92 Kč |
| 1 056 | 84,59651 Kč | 89 333,91 Kč |
| Unit Price without VAT: | 144,74000 Kč |
|---|---|
| Unit Price with VAT: | 175,13540 Kč |







