
SMDJ15A | |
|---|---|
DigiKey Part Number | SMDJ15ATR-ND - Tape & Reel (TR) SMDJ15ACT-ND - Cut Tape (CT) SMDJ15ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ15A |
Description | TVS DIODE 15VWM 24.4VC DO214AB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 123A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMDJ15A Models |
Category | Voltage - Clamping (Max) @ Ipp 24.4V |
Mfr | Current - Peak Pulse (10/1000µs) 123A |
Series | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 15V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 16.7V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,37000 Kč | 33,37 Kč |
| 10 | 21,04300 Kč | 210,43 Kč |
| 100 | 13,98990 Kč | 1 398,99 Kč |
| 500 | 10,96248 Kč | 5 481,24 Kč |
| 1 000 | 9,98832 Kč | 9 988,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,29275 Kč | 21 878,25 Kč |
| 6 000 | 7,21600 Kč | 43 296,00 Kč |
| Unit Price without VAT: | 33,37000 Kč |
|---|---|
| Unit Price with VAT: | 40,37770 Kč |









