Similar
Similar
Similar

AIS326DQTR | |
|---|---|
DigiKey Part Number | 497-10189-2-ND - Tape & Reel (TR) 497-10189-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AIS326DQTR |
Description | ACCEL 2-6G I2C/SPI 28QFPN |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 6g 10Hz ~ 640Hz 28-QFPN (7x7) |
EDA/CAD Models | AIS326DQTR Models |
Category | Output Type I2C, SPI |
Manufacturer STMicroelectronics | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Adjustable Bandwidth, Selectable Scale |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C |
Type Digital | Mounting Type Surface Mount |
Axis X, Y, Z | Package / Case 28-QFN Exposed Pad |
Acceleration Range ±2g, 6g | Supplier Device Package 28-QFPN (7x7) |
Sensitivity (LSB/g) 1024 (±2g) ~ 340 (±6g) | Base Product Number |
Bandwidth 10Hz ~ 640Hz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AIS2DW12TR | STMicroelectronics | 19 619 | 497-19477-1-ND | 62,57000 Kč | Similar |
| AIS2IHTR | STMicroelectronics | 0 | 497-AIS2IHCT-ND | 80,50000 Kč | Similar |
| AIS328DQTR | STMicroelectronics | 12 786 | 497-13219-1-ND | 177,27000 Kč | Similar |
| AIS3624DQTR | STMicroelectronics | 10 204 | 497-16268-1-ND | 232,96000 Kč | Similar |





