Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 0.8Hz ~ 800Hz 12-LGA (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AIS2IHTR

DigiKey Part Number
497-AIS2IHTR-ND - Tape & Reel (TR)
497-AIS2IHCT-ND - Cut Tape (CT)
497-AIS2IHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AIS2IHTR
Description
MEMS DIGITAL OUTPUT MOTION SENSO
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 0.8Hz ~ 800Hz 12-LGA (2x2)
Datasheet
 Datasheet
EDA/CAD Models
AIS2IHTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.62V ~ 3.6V
Manufacturer
STMicroelectronics
Features
Adjustable Bandwidth, Selectable Scale
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 115°C
Part Status
Active
Grade
Automotive
Type
Digital
Qualification
AEC-Q100
Axis
X, Y, Z
Mounting Type
Surface Mount
Acceleration Range
±2g, 4g, 8g, 16g
Package / Case
12-VFLGA
Sensitivity (LSB/g)
4098 (±2g) ~ 128 (±16g)
Supplier Device Package
12-LGA (2x2)
Bandwidth
0.8Hz ~ 800Hz
Base Product Number
Output Type
I2C, SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Cut Tape (CT) & Digi-Reel®:8000
Tape & Reel (TR):8000
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
180,50000 Kč80,50 Kč
571,99400 Kč359,97 Kč
1068,80200 Kč688,02 Kč
2564,99400 Kč1 624,85 Kč
5062,39540 Kč3 119,77 Kč
10060,01380 Kč6 001,38 Kč
50055,22370 Kč27 611,85 Kč
1 00053,43951 Kč53 439,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 00048,92502 Kč391 400,16 Kč
Manufacturers Standard Package
Unit Price without VAT:80,50000 Kč
Unit Price with VAT:97,40500 Kč