
AIS3624DQTR | |
|---|---|
DigiKey Part Number | 497-16268-2-ND - Tape & Reel (TR) 497-16268-1-ND - Cut Tape (CT) 497-16268-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AIS3624DQTR |
Description | ACCEL 6-24G I2C/SPI 24QFN |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±6g, 12g, 24g 25Hz ~ 500Hz 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | AIS3624DQTR Models |
Category | Voltage - Supply 2.4V ~ 3.6V |
Manufacturer STMicroelectronics | Features Adjustable Bandwidth, Selectable Scale |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Grade Automotive |
Type Digital | Qualification AEC-Q100 |
Axis X, Y, Z | Mounting Type Surface Mount |
Acceleration Range ±6g, 12g, 24g | Package / Case 24-FQFN Exposed Pad |
Sensitivity (LSB/g) 344 (±6g) ~ 85 (±24g) | Supplier Device Package 24-QFN (4x4) |
Bandwidth 25Hz ~ 500Hz | Base Product Number |
Output Type I2C, SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AIS2IHTR | STMicroelectronics | 0 | 497-AIS2IHCT-ND | 80,50000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 232,96000 Kč | 232,96 Kč |
| 5 | 211,01600 Kč | 1 055,08 Kč |
| 10 | 202,86100 Kč | 2 028,61 Kč |
| 25 | 193,13040 Kč | 4 828,26 Kč |
| 50 | 186,48160 Kč | 9 324,08 Kč |
| 100 | 180,38550 Kč | 18 038,55 Kč |
| 500 | 168,10242 Kč | 84 051,21 Kč |
| 1 000 | 163,52339 Kč | 163 523,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 157,02467 Kč | 471 074,01 Kč |
| Unit Price without VAT: | 232,96000 Kč |
|---|---|
| Unit Price with VAT: | 281,88160 Kč |

