
2STN2540 | |
|---|---|
DigiKey Part Number | 497-5901-2-ND - Tape & Reel (TR) 497-5901-1-ND - Cut Tape (CT) 497-5901-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2STN2540 |
Description | TRANS PNP 40V 5A SOT-223 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 5 A 1.6 W Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | 2STN2540 Models |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 150 @ 2A, 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 1.6 W |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 5 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package SOT-223 |
Vce Saturation (Max) @ Ib, Ic 450mV @ 500mA, 5A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCP51TA | Diodes Incorporated | 1 030 | BCP51CT-ND | 9,66000 Kč | Similar |
| FZT1151ATA | Diodes Incorporated | 82 035 | FZT1151ACT-ND | 34,86000 Kč | Similar |
| FZT591ATA | Diodes Incorporated | 5 126 | 31-FZT591ATACT-ND | 27,93000 Kč | Similar |
| FZT790ATA | Diodes Incorporated | 6 013 | FZT790ACT-ND | 32,34000 Kč | Similar |
| FZT790ATC | Diodes Incorporated | 4 000 | 31-FZT790ATCCT-ND | 27,74000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 12,62000 Kč | 126,20 Kč |
| 100 | 8,19970 Kč | 819,97 Kč |
| 500 | 6,29520 Kč | 3 147,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,68143 Kč | 5 681,43 Kč |
| 2 000 | 5,16467 Kč | 10 329,34 Kč |
| 3 000 | 4,90128 Kč | 14 703,84 Kč |
| 5 000 | 4,60520 Kč | 23 026,00 Kč |
| 7 000 | 4,42980 Kč | 31 008,60 Kč |
| 10 000 | 4,25934 Kč | 42 593,40 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |





