
1N6263 | |
|---|---|
DigiKey Part Number | 497-2508-2-ND - Tape & Reel (TR) 497-2508-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N6263 |
Description | DIODE SCHOTTKY 60V 15MA DO35 |
Customer Reference | |
Detailed Description | Diode 60 V 15mA Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | 1N6263 Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 200 nA @ 50 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 2.2pF @ 0V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package DO-35 |
Current - Average Rectified (Io) 15mA | Operating Temperature - Junction -65°C ~ 200°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 15 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 3,00300 Kč | 30,03 Kč |
| 100 | 1,85620 Kč | 185,62 Kč |
| 500 | 1,35606 Kč | 678,03 Kč |
| 1 000 | 1,19416 Kč | 1 194,16 Kč |
| 2 000 | 1,05736 Kč | 2 114,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,94192 Kč | 3 767,68 Kč |
| 8 000 | 0,84465 Kč | 6 757,20 Kč |
| 12 000 | 0,79502 Kč | 9 540,24 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |






