Diode 50 V 200mA Through Hole DO-34
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT86,113

DigiKey Part Number
1727-4694-2-ND - Tape & Reel (TR)
1727-4694-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BAT86,113
Description
DIODE SCHOTTKY 50V 200MA DO34
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 50 V 200mA Through Hole DO-34
Datasheet
 Datasheet
EDA/CAD Models
BAT86,113 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
4 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 40 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Capacitance @ Vr, F
8pF @ 1V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
50 V
Supplier Device Package
DO-34
Current - Average Rectified (Io)
200mA
Operating Temperature - Junction
125°C (Max)
Voltage - Forward (Vf) (Max) @ If
900 mV @ 100 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAT86,133Nexperia USA Inc.9 2771727-1952-1-ND4,74000 KčParametric Equivalent
1N6263STMicroelectronics17 550497-2508-1-ND2,10000 KčSimilar
BAT48STMicroelectronics6 303497-2512-1-ND2,10000 KčSimilar
In-Stock: 4 623
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
110,29000 Kč10,29 Kč
106,34100 Kč63,41 Kč
1004,01480 Kč401,48 Kč
5003,00314 Kč1 501,57 Kč
1 0002,67578 Kč2 675,78 Kč
2 0002,40007 Kč4 800,14 Kč
5 0002,10114 Kč10 505,70 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,70705 Kč17 070,50 Kč
20 0001,64595 Kč32 919,00 Kč
Manufacturers Standard Package
Unit Price without VAT:10,29000 Kč
Unit Price with VAT:12,45090 Kč