
1.5KE36CA | |
|---|---|
DigiKey Part Number | 497-11380-1-ND - Cut Tape (CT) 497-11380-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE36CA |
Description | TVS DIODE 30.8VWM 64.3VC DO201 |
Customer Reference | |
Detailed Description | 64.3V Clamp 156A (8/20µs) Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE36CA Models |
Category | Current - Peak Pulse (10/1000µs) 156A (8/20µs) |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Cut Tape (CT) Tape & Box (TB) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 1250pF @ 1MHz |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 30.8V | Supplier Device Package |
Voltage - Breakdown (Min) 34.2V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 64.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM15T36CA | STMicroelectronics | 7 324 | 497-7873-1-ND | 25,20000 Kč | MFR Recommended |
| P6KE36CA | STMicroelectronics | 1 845 | 497-6468-1-ND | 21,21000 Kč | Similar |
| 1.5KE36CA | Littelfuse Inc. | 2 532 | 1.5KE36CALFCT-ND | 23,94000 Kč | Direct |
| 1.5KE36CA-B | Littelfuse Inc. | 381 | 1.5KE36CA-BLF-ND | 19,95000 Kč | Similar |
| 1.5KE36CA-G | Comchip Technology | 0 | 1.5KE36CA-G-ND | 7,58028 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 10,26907 Kč | 6 161,44 Kč |
| 1 200 | 9,36686 Kč | 11 240,23 Kč |
| 1 800 | 8,90723 Kč | 16 033,01 Kč |
| Unit Price without VAT: | 10,26907 Kč |
|---|---|
| Unit Price with VAT: | 12,42557 Kč |


