
1.5KE18A | |
|---|---|
DigiKey Part Number | 497-11373-1-ND - Cut Tape (CT) 497-11373-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE18A |
Description | TVS DIODE 15.3VWM 32.5VC DO201 |
Customer Reference | |
Detailed Description | 32.5V Clamp 308A (8/20µs) Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE18A Models |
Category | Current - Peak Pulse (10/1000µs) 308A (8/20µs) |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Cut Tape (CT) Tape & Box (TB) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 4300pF @ 1MHz |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 15.3V | Supplier Device Package |
Voltage - Breakdown (Min) 17.6V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 32.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM15T18A | STMicroelectronics | 3 082 | 497-7864-1-ND | 31,50000 Kč | MFR Recommended |
| 1.5KE18A | Littelfuse Inc. | 166 | 1.5KE18ALFCT-ND | 21,42000 Kč | Direct |
| 1.5KE18A | Diotec Semiconductor | 927 | 4878-1.5KE18ACT-ND | 18,90000 Kč | Direct |
| 1.5KE18A-G | Comchip Technology | 0 | 1.5KE18A-G-ND | 8,05084 Kč | Similar |
| 1.5KE18A-HF | Comchip Technology | 0 | 641-1.5KE18A-HFTB-ND | 8,05084 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,83000 Kč | 25,83 Kč |
| 10 | 16,16800 Kč | 161,68 Kč |
| 100 | 10,61660 Kč | 1 061,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 8,01038 Kč | 4 806,23 Kč |
| 1 200 | 7,27476 Kč | 8 729,71 Kč |
| Unit Price without VAT: | 25,83000 Kč |
|---|---|
| Unit Price with VAT: | 31,25430 Kč |





