25.2V Clamp 60A Ipp Tvs Diode Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE18A

DigiKey Part Number
4878-1.5KE18ACT-ND - Cut Tape (CT)
4878-1.5KE18ATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1.5KE18A
Description
TVS DIODE 15.3VWM 25.2V AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
25.2V Clamp 60A Ipp Tvs Diode Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
1.5KE18A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
60A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Packaging
Cut Tape (CT)
Tape & Box (TB)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-50°C ~ 175°C (TJ)
Unidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
15.3V
Package / Case
Axial
Voltage - Breakdown (Min)
17.1V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
25.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 927
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
118,90000 Kč18,90 Kč
1011,73800 Kč117,38 Kč
1007,59080 Kč759,08 Kč
5005,80720 Kč2 903,60 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 2504,95922 Kč6 199,03 Kč
2 5004,38312 Kč10 957,80 Kč
3 7504,19792 Kč15 742,20 Kč
6 2503,67465 Kč22 966,56 Kč
8 7503,66395 Kč32 059,56 Kč
12 5003,25993 Kč40 749,12 Kč
Manufacturers Standard Package
Unit Price without VAT:18,90000 Kč
Unit Price with VAT:22,86900 Kč