
1.5KE18A-G | |
|---|---|
DigiKey Part Number | 1.5KE18A-G-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE18A-G |
Description | TVS DIODE 15.3VWM 25.2VC DO201 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25.2V Clamp 59.52A Ipp Tvs Diode Through Hole DO-201 |
EDA/CAD Models | 1.5KE18A-G Models |
Category | Current - Peak Pulse (10/1000µs) 59.52A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 15.3V | Package / Case DO-201AA, DO-27, Axial |
Voltage - Breakdown (Min) 17.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 25.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N6277A-E3/51 | Vishay General Semiconductor - Diodes Division | 0 | 1N6277A-E3/51-ND | 0,00000 Kč | Upgrade |
| 1N6277A-E3/54 | Vishay General Semiconductor - Diodes Division | 955 | 1N6277A-E3/54GICT-ND | 31,08000 Kč | Upgrade |
| 1.5KE18A | Littelfuse Inc. | 166 | 1.5KE18ALFCT-ND | 21,42000 Kč | Similar |
| 1.5KE18A-B | Littelfuse Inc. | 0 | 1.5KE18A-BLF-ND | 6,46318 Kč | Similar |
| 1.5KE18A/B | YAGEO | 1 446 | 13-1.5KE18A/BCT-ND | 5,67000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,05084 Kč | 8 050,84 Kč |
| 2 000 | 7,50217 Kč | 15 004,34 Kč |
| Unit Price without VAT: | 8,05084 Kč |
|---|---|
| Unit Price with VAT: | 9,74152 Kč |





