32.5V Clamp 308A (8/20µs) Ipp Tvs Diode Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE18A

DigiKey Part Number
497-11373-1-ND - Cut Tape (CT)
497-11373-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1.5KE18A
Description
TVS DIODE 15.3VWM 32.5VC DO201
Customer Reference
Detailed Description
32.5V Clamp 308A (8/20µs) Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
EDA/CAD Models
1.5KE18A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
308A (8/20µs)
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Cut Tape (CT)
Tape & Box (TB)
Applications
General Purpose
Part Status
Obsolete
Capacitance @ Frequency
4300pF @ 1MHz
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
DO-201AA, DO-27, Axial
Voltage - Reverse Standoff (Typ)
15.3V
Supplier Device Package
Voltage - Breakdown (Min)
17.6V
Base Product Number
Voltage - Clamping (Max) @ Ipp
32.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SM15T18ASTMicroelectronics3 082497-7864-1-ND31,50000 KčMFR Recommended
1.5KE18ALittelfuse Inc.1661.5KE18ALFCT-ND21,42000 KčDirect
1.5KE18ADiotec Semiconductor9274878-1.5KE18ACT-ND18,90000 KčDirect
1.5KE18A-GComchip Technology01.5KE18A-G-ND8,05084 KčSimilar
1.5KE18A-HFComchip Technology0641-1.5KE18A-HFTB-ND8,05084 KčSimilar
In-Stock: 1 605
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
125,83000 Kč25,83 Kč
1016,16800 Kč161,68 Kč
10010,61660 Kč1 061,66 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
6008,01038 Kč4 806,23 Kč
1 2007,27476 Kč8 729,71 Kč
Manufacturers Standard Package
Unit Price without VAT:25,83000 Kč
Unit Price with VAT:31,25430 Kč