Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat6 IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat6 IDC
SS-39400-004
SS-39400-004
Stewart Connector SealJack Portfolio | Digi-Key Daily

SS-39400-004

DigiKey Part Number
380-1366-ND
Manufacturer
Manufacturer Product Number
SS-39400-004
Description
CONN MOD PLUG 8P8C CAT6 IP67
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat6 IDC
Datasheet
 Datasheet
EDA/CAD Models
SS-39400-004 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Cat6
Manufacturer
Stewart Connector
Ingress Protection
IP67 - Dust Tight, Waterproof
Series
Termination
IDC
Packaging
Bulk
Color
Clear
Part Status
Active
Contact Finish
Gold
Connector Type
Plug
Contact Finish Thickness
50.0µin (1.27µm)
Cable Type
Round Cable, Solid or Stranded Wires
Contact Material
Copper Alloy
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Housing Material
Plastic
Features
Circular Threaded Coupling, Cover, Strain Relief
Shield Material
Copper Alloy
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1231,91000 Kč231,91 Kč
10197,02200 Kč1 970,22 Kč
25184,67120 Kč4 616,78 Kč
50175,85360 Kč8 792,68 Kč
100167,46130 Kč16 746,13 Kč
250156,98268 Kč39 245,67 Kč
500149,49640 Kč74 748,20 Kč
1 000142,36903 Kč142 369,03 Kč
Manufacturers Standard Package
Unit Price without VAT:231,91000 Kč
Unit Price with VAT:280,61110 Kč