Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded
Stewart Connector SealJack Portfolio | Digi-Key Daily
Bel Solutions for Medical Applications

67PAB-010-K

DigiKey Part Number
380-1372-ND
Manufacturer
Manufacturer Product Number
67PAB-010-K
Description
CABLE MOD 8P8C PLUG-PLUG 3.28'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Stewart Connector
Length
3.28' (1.00m)
Series
Shielding
Shielded
Packaging
Bulk
Color
Black
Part Status
Active
Features
Circular Bayonet Coupling, Cover
Cable Type
Round Cable
Style
Cat5e, Industrial Environments - IP67
Connector Type
Plug to Plug
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1609,81000 Kč609,81 Kč
20493,60800 Kč9 872,16 Kč
40470,05175 Kč18 802,07 Kč
60456,80500 Kč27 408,30 Kč
100440,64750 Kč44 064,75 Kč
260411,94988 Kč107 106,97 Kč
500393,40188 Kč196 700,94 Kč
Manufacturers Standard Package
Unit Price without VAT:609,81000 Kč
Unit Price with VAT:737,87010 Kč