
SS-60400-031 | |
|---|---|
DigiKey Part Number | 380-SS-60400-031-ND |
Manufacturer | |
Manufacturer Product Number | SS-60400-031 |
Description | MOD JACK COUPLER W/LATCH CAT5E |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) SealJack To Jack, 8p8c (RJ45) Cat5e Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount, Bulkhead |
Manufacturer Stewart Connector | Mounting Feature Front Side Nut, Rear Side Nut |
Series | Ratings Cat5e |
Packaging Box | Shielding Unshielded |
Part Status Active | Contact Finish Gold |
Convert From (Adapter End) Jack, 8p8c (RJ45) SealJack | Contact Finish Thickness 50.0µin (1.27µm) |
Convert To (Adapter End) Jack, 8p8c (RJ45) | Contact Material Copper Alloy |
Type Coupler | Housing Material Thermoplastic |
Features Cap (Cover), Circular Bayonet Coupling, Industrial Environments | Base Product Number |
Ingress Protection IP67 - Dust Tight, Waterproof |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,39000 Kč | 209,39 Kč |
| 10 | 177,85600 Kč | 1 778,56 Kč |
| 25 | 166,71040 Kč | 4 167,76 Kč |
| 50 | 158,75200 Kč | 7 937,60 Kč |
| 200 | 143,96345 Kč | 28 792,69 Kč |
| 400 | 137,09675 Kč | 54 838,70 Kč |
| 600 | 133,23362 Kč | 79 940,17 Kč |
| 1 000 | 128,52327 Kč | 128 523,27 Kč |
| Unit Price without VAT: | 209,39000 Kč |
|---|---|
| Unit Price with VAT: | 253,36190 Kč |











