BC-1SK010F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 11
Unit Price: 356,34000 Kč
Datasheet

Parametric Equivalent


METZ CONNECT USA Inc.
In Stock: 0
Unit Price: 304,91200 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 507,52000 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 608,18600 Kč
Datasheet

Parametric Equivalent


LAPP
In Stock: 19
Unit Price: 340,80000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 47
Unit Price: 527,26000 Kč
Datasheet

Parametric Equivalent


Triplett Test Equipment and Tools
In Stock: 80
Unit Price: 440,33000 Kč
Datasheet

Parametric Equivalent


Ease Electronics
In Stock: 0
Unit Price: 222,58000 Kč
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: 2 148,94000 Kč
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 192
Unit Price: 342,90000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 399,17000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 367,26000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 85
Unit Price: 474,55000 Kč
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: 3 709,09000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC-1SK010F

DigiKey Part Number
380-BC-1SK010F-ND
Manufacturer
Manufacturer Product Number
BC-1SK010F
Description
CABLE CAT6A S/STP 24AWG BLK 10FT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Stewart Connector
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
10.00' (3.05m)
Shielding
Shielded
Color
Black
Features
Molded Plugs
Style
Cat6a
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
80178,17850 Kč14 254,28 Kč
Manufacturers Standard Package
Unit Price without VAT:178,17850 Kč
Unit Price with VAT:215,59599 Kč