Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24441321

DigiKey Part Number
5614-24441321-ND
Manufacturer
Manufacturer Product Number
24441321
Description
ETHERLINE LAN CAT.6A 3,0 BK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Box
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
9.84' (3.00m)
Shielding
Shielded
Color
Black
Features
Molded Plugs
Style
Cat6a
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1340,80000 Kč340,80 Kč
10289,68800 Kč2 896,88 Kč
25271,53760 Kč6 788,44 Kč
50258,57780 Kč12 928,89 Kč
100246,23930 Kč24 623,93 Kč
250230,83436 Kč57 708,59 Kč
500219,82806 Kč109 914,03 Kč
1 000209,35090 Kč209 350,90 Kč
Manufacturers Standard Package
Unit Price without VAT:340,80000 Kč
Unit Price with VAT:412,36800 Kč