
940-SP-360606-A151 | |
|---|---|
DigiKey Part Number | 940-SP-360606-A151-ND |
Manufacturer | |
Manufacturer Product Number | 940-SP-360606-A151 |
Description | CONN MOD PLUG 6P6C SHIELDED |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Position Shielded IDC |
Datasheet | Datasheet |
Category | Length 1.046" (26.57mm) |
Manufacturer Stewart Connector | Color Translucent - Clear |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Contact Material Phosphor Bronze |
Connector Type Plug | Current Rating (Amps) 1.5 A |
Cable Type Flat Oval Cable, Solid or Stranded Wires | Voltage Rating 150V |
Number of Positions/Contacts 6p6c (RJ11, RJ12, RJ14, RJ25) | Housing Material Polycarbonate (PC) |
Features Molded Boot | Shield Material Brass |
Shielding Shielded | Base Product Number |
Termination IDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,31000 Kč | 139,31 Kč |
| 10 | 118,33400 Kč | 1 183,34 Kč |
| 25 | 110,90960 Kč | 2 772,74 Kč |
| 50 | 105,61220 Kč | 5 280,61 Kč |
| 100 | 100,57150 Kč | 10 057,15 Kč |
| 250 | 94,27604 Kč | 23 569,01 Kč |
| 500 | 89,77876 Kč | 44 889,38 Kč |
| 1 000 | 85,49712 Kč | 85 497,12 Kč |
| 2 500 | 80,15161 Kč | 200 379,03 Kč |
| Unit Price without VAT: | 139,31000 Kč |
|---|---|
| Unit Price with VAT: | 168,56510 Kč |





