



937-SP-360606-A151 | |
|---|---|
DigiKey Part Number | 380-1346-ND |
Manufacturer | |
Manufacturer Product Number | 937-SP-360606-A151 |
Description | CONN MOD PLUG 6P6C SHIELDED |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Position Shielded IDC |
Datasheet | Datasheet |
Category | Length 1.046" (26.57mm) |
Manufacturer Stewart Connector | Color Translucent - Clear |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Contact Material Phosphor Bronze |
Connector Type Plug | Current Rating (Amps) 1.5 A |
Cable Type Flat Oval Cable, Stranded Wires | Voltage Rating 150V |
Number of Positions/Contacts 6p6c (RJ11, RJ12, RJ14, RJ25) | Housing Material Polycarbonate (PC) |
Features Molded Boot | Shield Material Brass |
Shielding Shielded | Base Product Number |
Termination IDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,22000 Kč | 132,22 Kč |
| 10 | 112,39000 Kč | 1 123,90 Kč |
| 25 | 105,34520 Kč | 2 633,63 Kč |
| 50 | 100,31080 Kč | 5 015,54 Kč |
| 100 | 95,52030 Kč | 9 552,03 Kč |
| 250 | 89,54184 Kč | 22 385,46 Kč |
| 500 | 85,26980 Kč | 42 634,90 Kč |
| 1 000 | 81,20318 Kč | 81 203,18 Kč |
| 2 500 | 76,12583 Kč | 190 314,57 Kč |
| Unit Price without VAT: | 132,22000 Kč |
|---|---|
| Unit Price with VAT: | 159,98620 Kč |





