
3221-0100-01 | |
|---|---|
DigiKey Part Number | 4414-3221-0100-01-ND |
Manufacturer | |
Manufacturer Product Number | 3221-0100-01 |
Description | 6P6C SHIELDED MOD. PLUG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Position Shielded IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Encitech Connectors AB | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Features | - | |
Shielding | Shielded | |
Ingress Protection | IP20 | |
Termination | IDC | |
Color | Translucent - Clear | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Brass | |
Housing Material | Polycarbonate (PC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,61000 Kč | 50,61 Kč |
| 10 | 42,92000 Kč | 429,20 Kč |
| 25 | 40,23200 Kč | 1 005,80 Kč |
| 50 | 38,30880 Kč | 1 915,44 Kč |
| 100 | 36,47770 Kč | 3 647,77 Kč |
| 300 | 33,75570 Kč | 10 126,71 Kč |
| 500 | 32,56076 Kč | 16 280,38 Kč |
| 1 000 | 31,00691 Kč | 31 006,91 Kč |
| 2 500 | 29,06686 Kč | 72 667,15 Kč |
| Unit Price without VAT: | 50,61000 Kč |
|---|---|
| Unit Price with VAT: | 61,23810 Kč |





