
P 128 | |
|---|---|
DigiKey Part Number | 5405-P128-ND |
Manufacturer | |
Manufacturer Product Number | P 128 |
Description | MODULAR PLUG 6P6C (RJ12) |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 6p6c (RJ12) Position Unshielded IDC |
Datasheet | Datasheet |
EDA/CAD Models | P 128 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumberg Inc | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Stranded Wires | |
Number of Positions/Contacts | 6p6c (RJ12) | |
Features | - | |
Shielding | Unshielded | |
Ratings | - | |
Ingress Protection | - | |
Termination | IDC | |
Length | 0.584" (14.84mm) | |
Color | Translucent - Clear | |
Wire Gauge | 24-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Material | Copper Alloy | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 250VAC | |
Housing Material | Polycarbonate (PC) | |
Shield Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 6,25700 Kč | 62,57 Kč |
| 25 | 5,86280 Kč | 146,57 Kč |
| 50 | 5,58120 Kč | 279,06 Kč |
| 100 | 5,31250 Kč | 531,25 Kč |
| 300 | 4,91563 Kč | 1 474,69 Kč |
| 500 | 4,74134 Kč | 2 370,67 Kč |
| 1 000 | 4,51478 Kč | 4 514,78 Kč |
| 2 500 | 4,23185 Kč | 10 579,62 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |






