



TM11P-66P(53) | |
|---|---|
DigiKey Part Number | H126305-ND |
Manufacturer | |
Manufacturer Product Number | TM11P-66P(53) |
Description | CONN MOD PLUG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Position Cat3 Crimp |
Datasheet | Datasheet |
EDA/CAD Models | TM11P-66P(53) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Not Specified | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Features | - | |
Shielding | - | |
Ratings | Cat3 | |
Ingress Protection | - | |
Termination | Crimp | |
Length | 1.224" (31.10mm) | |
Color | Translucent - Clear | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Phosphor Bronze | |
Voltage Rating | - | |
Housing Material | Polycarbonate (PC) | |
Shield Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,31000 Kč | 124,31 Kč |
| 10 | 105,64100 Kč | 1 056,41 Kč |
| 25 | 99,00960 Kč | 2 475,24 Kč |
| 90 | 90,45233 Kč | 8 140,71 Kč |
| 180 | 86,13378 Kč | 15 504,08 Kč |
| 270 | 83,70581 Kč | 22 600,57 Kč |
| 540 | 79,71191 Kč | 43 044,43 Kč |
| 1 080 | 75,91049 Kč | 81 983,33 Kč |
| 2 520 | 71,51069 Kč | 180 206,94 Kč |
| Unit Price without VAT: | 124,31000 Kč |
|---|---|
| Unit Price with VAT: | 150,41510 Kč |






