
2990007-01 | |
|---|---|
DigiKey Part Number | 380-1058-ND |
Manufacturer | |
Manufacturer Product Number | 2990007-01 |
Description | TOOL HAND CRIMPER MODULAR TOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Modular - RJ50 (10p10c) |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer Stewart Connector | Tool Type Feature Cutter, Stripper |
Packaging Bulk | For Use With/Related Products Modular - RJ50 (10p10c) |
Part Status Active | Ratcheting Ratchet |
Tool Method Manual | Wire Entry Location Top Entry |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 864,94000 Kč | 3 864,94 Kč |
| 5 | 3 582,30800 Kč | 17 911,54 Kč |
| 10 | 3 467,20600 Kč | 34 672,06 Kč |
| 25 | 3 320,82960 Kč | 83 020,74 Kč |
| Unit Price without VAT: | 3 864,94000 Kč |
|---|---|
| Unit Price with VAT: | 4 676,57740 Kč |







