Plug Modular Connector 10p10c (RJ50) Position Unshielded IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Plug Modular Connector 10p10c (RJ50) Position Unshielded IDC
937-SP-301010R
937-SP-301010R

937-SP-301010R

DigiKey Part Number
380-1136-ND
Manufacturer
Manufacturer Product Number
937-SP-301010R
Description
CONN MOD PLUG 10P10C UNSHIELDED
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Plug Modular Connector 10p10c (RJ50) Position Unshielded IDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Stewart Connector
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Cable Type
Round Cable, Stranded Wires
Number of Positions/Contacts
10p10c (RJ50)
Features
-
Shielding
Unshielded
Ratings
-
Ingress Protection
-
Termination
IDC
Length
0.885" (22.48mm)
Color
Translucent - Clear
Wire Gauge
-
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Contact Material
Phosphor Bronze
Current Rating (Amps)
1.5 A
Voltage Rating
150V
Housing Material
Polycarbonate (PC)
Shield Material
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 019
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
118,48000 Kč18,48 Kč
1015,76900 Kč157,69 Kč
2514,77400 Kč369,35 Kč
5014,06860 Kč703,43 Kč
10013,39460 Kč1 339,46 Kč
25012,55512 Kč3 138,78 Kč
50011,95500 Kč5 977,50 Kč
1 00011,38407 Kč11 384,07 Kč
2 50010,67135 Kč26 678,38 Kč
Unit Price without VAT:18,48000 Kč
Unit Price with VAT:22,36080 Kč