Hand Crimper Tool Modular - RJ50 (10p10c)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HTS9000

DigiKey Part Number
5073-HTS9000-ND
Manufacturer
Manufacturer Product Number
HTS9000
Description
CRIMP TOOL 10X10 SHLD RJ50 PLG
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Modular - RJ50 (10p10c)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
Tool Type Feature
Cutter, Stripper
For Use With/Related Products
Modular - RJ50 (10p10c)
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Ratcheting
No Ratchet
Wire Entry Location
Side Entry
Grade
-
Qualification
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Factory Stock: 67
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 697,82000 Kč2 697,82 Kč
52 500,52600 Kč12 502,63 Kč
102 420,14500 Kč24 201,45 Kč
252 317,92720 Kč57 948,18 Kč
Manufacturers Standard Package
Unit Price without VAT:2 697,82000 Kč
Unit Price with VAT:3 264,36220 Kč