
937-SP-301010R-031 | |
|---|---|
DigiKey Part Number | 937-SP-301010R-031-ND |
Manufacturer | |
Manufacturer Product Number | 937-SP-301010R-031 |
Description | CONN MOD PLUG 10P10C UNSHIELDED |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 10p10c (RJ50) Position Unshielded IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Stranded Wires | |
Number of Positions/Contacts | 10p10c (RJ50) | |
Features | - | |
Shielding | Unshielded | |
Ratings | - | |
Ingress Protection | - | |
Termination | IDC | |
Length | 0.885" (22.48mm) | |
Color | Translucent - Blue | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Phosphor Bronze | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 150V | |
Housing Material | Polycarbonate (PC) | |
Shield Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,88000 Kč | 26,88 Kč |
| 10 | 22,86700 Kč | 228,67 Kč |
| 25 | 21,43480 Kč | 535,87 Kč |
| 50 | 20,41000 Kč | 1 020,50 Kč |
| 100 | 19,43150 Kč | 1 943,15 Kč |
| 250 | 18,21452 Kč | 4 553,63 Kč |
| 500 | 17,34434 Kč | 8 672,17 Kč |
| 1 000 | 16,51640 Kč | 16 516,40 Kč |
| 3 000 | 15,28479 Kč | 45 854,37 Kč |
| Unit Price without VAT: | 26,88000 Kč |
|---|---|
| Unit Price with VAT: | 32,52480 Kč |




