
2990002-01 | |
|---|---|
DigiKey Part Number | 380-1056-ND |
Manufacturer | |
Manufacturer Product Number | 2990002-01 |
Description | TOOL HAND CRIMPER MODULAR TOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Modular - RJ11/12 (6p6c) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | Cutter, Stripper | |
For Use With/Related Products | Modular - RJ11/12 (6p6c) | |
Wire Gauge or Range - AWG | - | |
Ratcheting | Ratchet | |
Wire Entry Location | Top Entry | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 589,19000 Kč | 3 589,19 Kč |
| 5 | 3 326,84000 Kč | 16 634,20 Kč |
| 10 | 3 219,93800 Kč | 32 199,38 Kč |
| 25 | 3 083,98480 Kč | 77 099,62 Kč |
| Unit Price without VAT: | 3 589,19000 Kč |
|---|---|
| Unit Price with VAT: | 4 342,91990 Kč |














