Plug Modular Connector 6p4c (RJ11, RJ14) Position Unshielded IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

940-SP-3046R

DigiKey Part Number
940-SP-3046R-ND
Manufacturer
Manufacturer Product Number
940-SP-3046R
Description
CONN MOD PLUG 6P4C UNSHIELDED
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Plug Modular Connector 6p4c (RJ11, RJ14) Position Unshielded IDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.525" (13.34mm)
Manufacturer
Stewart Connector
Color
Translucent - Clear
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
50.0µin (1.27µm)
Part Status
Active
Contact Material
Phosphor Bronze
Connector Type
Plug
Current Rating (Amps)
1.5 A
Cable Type
Round Cable, Solid or Stranded Wires
Voltage Rating
150V
Number of Positions/Contacts
6p4c (RJ11, RJ14)
Housing Material
Polycarbonate (PC)
Shielding
Unshielded
Base Product Number
Termination
IDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 279 094
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,93000 Kč7,93 Kč
106,67400 Kč66,74 Kč
256,26480 Kč156,62 Kč
505,96460 Kč298,23 Kč
1005,67690 Kč567,69 Kč
2505,32064 Kč1 330,16 Kč
5005,06664 Kč2 533,32 Kč
1 0004,82450 Kč4 824,50 Kč
2 5004,52231 Kč11 305,77 Kč
Unit Price without VAT:7,93000 Kč
Unit Price with VAT:9,59530 Kč