



937-SP-3046 | |
|---|---|
DigiKey Part Number | 937-SP-3046-ND |
Manufacturer | |
Manufacturer Product Number | 937-SP-3046 |
Description | CONN MOD PLUG 6P4C UNSHIELDED |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 6p4c (RJ11, RJ14) Position Unshielded IDC |
Datasheet | Datasheet |
Category | Length 0.525" (13.34mm) |
Manufacturer Stewart Connector | Color Translucent - Clear |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Contact Material Phosphor Bronze |
Connector Type Plug | Current Rating (Amps) 1.5 A |
Cable Type Flat Oval Cable, Stranded Wires | Voltage Rating 150V |
Number of Positions/Contacts 6p4c (RJ11, RJ14) | Housing Material Polycarbonate (PC) |
Shielding Unshielded | Base Product Number |
Termination IDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,13000 Kč | 8,13 Kč |
| 10 | 6,88200 Kč | 68,82 Kč |
| 25 | 6,44840 Kč | 161,21 Kč |
| 50 | 6,13980 Kč | 306,99 Kč |
| 100 | 5,84790 Kč | 584,79 Kč |
| 250 | 5,48084 Kč | 1 370,21 Kč |
| 500 | 5,21846 Kč | 2 609,23 Kč |
| 1 000 | 4,96924 Kč | 4 969,24 Kč |
| 2 500 | 4,65795 Kč | 11 644,87 Kč |
| Unit Price without VAT: | 8,13000 Kč |
|---|---|
| Unit Price with VAT: | 9,83730 Kč |



