



USB315CC2M | |
|---|---|
DigiKey Part Number | 5214-USB315CC2M-ND |
Manufacturer | |
Manufacturer Product Number | USB315CC2M |
Description | 2M USB 3.0 C CABLE W/ PD (3A) |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable C Male to C Male 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 26 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 724,64000 Kč | 724,64 Kč |
| 10 | 615,93400 Kč | 6 159,34 Kč |
| 30 | 569,99767 Kč | 17 099,93 Kč |
| 50 | 549,82420 Kč | 27 491,21 Kč |
| 100 | 523,60610 Kč | 52 360,61 Kč |
| 250 | 490,86436 Kč | 122 716,09 Kč |
| Unit Price without VAT: | 724,64000 Kč |
|---|---|
| Unit Price with VAT: | 876,81440 Kč |








