
PE6071 | |
|---|---|
DigiKey Part Number | 6099-PE6071-ND |
Manufacturer | |
Manufacturer Product Number | PE6071 |
Description | 1 Watt RF Load Up to 18 GHz With |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin SMA 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | SMA | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 18 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | - | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Features | - | |
Body Material | Stainless Steel | |
Dielectric Material | Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 634,41000 Kč | 2 634,41 Kč |
| 10 | 2 239,39500 Kč | 22 393,95 Kč |
| 25 | 2 099,31280 Kč | 52 482,82 Kč |
| 50 | 1 999,24480 Kč | 99 962,24 Kč |
| 100 | 1 903,97270 Kč | 190 397,27 Kč |
| Unit Price without VAT: | 2 634,41000 Kč |
|---|---|
| Unit Price with VAT: | 3 187,63610 Kč |







