Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECFRJTLC8S-POE

DigiKey Part Number
5073-ECFRJTLC8S-POE-ND
Manufacturer
Manufacturer Product Number
ECFRJTLC8S-POE
Description
FLANGE MOUNT CAT8 SHLD KEYSTONE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Style
Modular
Exterior Type (Adapter End)
Modular Jack 8p8c (RJ45, Ethernet)
Interior Type (Adapter End)
IDC, Pressdown, Punchdown Block
Exterior Housing Material
Zinc Alloy
Interior Housing Material
Polycarbonate (PC)
Exterior Housing Color
Gray
Interior Housing Color
Gray
Exterior Contact Material
Phosphor Bronze
Interior Contact Material
Phosphor Bronze
Exterior Contact Finish
Gold
Interior Contact Finish
Tin
Operating Temperature
-10°C ~ 60°C
Ratings
Cat8
Specifications
-
Features
Shielded
Exterior Contact Finish Thickness
50µin (1.27µm)
Interior Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 263
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1530,83000 Kč530,83 Kč
10451,20500 Kč4 512,05 Kč
25422,95000 Kč10 573,75 Kč
50402,76260 Kč20 138,13 Kč
100383,55160 Kč38 355,16 Kč
250359,56472 Kč89 891,18 Kč
500342,42572 Kč171 212,86 Kč
Manufacturers Standard Package
Unit Price without VAT:530,83000 Kč
Unit Price with VAT:642,30430 Kč