


USB315CC1M | |
|---|---|
DigiKey Part Number | 5214-USB315CC1M-ND |
Manufacturer | |
Manufacturer Product Number | USB315CC1M |
Description | 1M USB C CABLE - USB 3.0 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable C Male to C Male 3.3' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Configuration | ||
Length | 3.3' (1.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 32 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 545,95000 Kč | 545,95 Kč |
| 10 | 464,07700 Kč | 4 640,77 Kč |
| 25 | 435,01120 Kč | 10 875,28 Kč |
| 50 | 414,25280 Kč | 20 712,64 Kč |
| 100 | 394,49360 Kč | 39 449,36 Kč |
| 250 | 369,82096 Kč | 92 455,24 Kč |
| 500 | 352,19316 Kč | 176 096,58 Kč |
| Unit Price without VAT: | 545,95000 Kč |
|---|---|
| Unit Price with VAT: | 660,59950 Kč |





