USB 20Gbps (USB 3.2, USB 3.2 Gen 2x2) Cable C Male to C Male 3.3' (1.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB 20Gbps (USB 3.2, USB 3.2 Gen 2x2) Cable C Male to C Male 3.3' (1.00m) Shielded
USB31CC1M
USB31CC1M

USB31CC1M

DigiKey Part Number
5214-USB31CC1M-ND
Manufacturer
Manufacturer Product Number
USB31CC1M
Description
1M 3FT USB 3.1 USB C CABLE M/M
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
USB 20Gbps (USB 3.2, USB 3.2 Gen 2x2) Cable C Male to C Male 3.3' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Retail Package
Part Status
Active
Configuration
Length
3.3' (1.00m)
Specifications
USB 20Gbps (USB 3.2, USB 3.2 Gen 2x2)
Transfer Rate
10Gbps
Wire Gauge
-
Shielding
Shielded
Color
Black
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 147
Factory Stock: 1 672
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1613,77000 Kč613,77 Kč
10521,56900 Kč5 215,69 Kč
25488,91760 Kč12 222,94 Kč
50465,58860 Kč23 279,43 Kč
100443,38330 Kč44 338,33 Kč
250415,65708 Kč103 914,27 Kč
500395,84464 Kč197 922,32 Kč
Manufacturers Standard Package
Unit Price without VAT:613,77000 Kč
Unit Price with VAT:742,66170 Kč