USB 2.0 Cable A Male to B Male 30.00' (9.14m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB 2.0 Cable A Male to B Male 30.00' (9.14m) Shielded
USB2HAB30AC
USB2HAB30AC

USB2HAB30AC

DigiKey Part Number
5214-USB2HAB30AC-ND
Manufacturer
Manufacturer Product Number
USB2HAB30AC
Description
ACTIVE USB 2.0 A TO B CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to B Male 30.00' (9.14m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Specifications
USB 2.0
Mfr
Transfer Rate
480Mbps
Packaging
Retail Package
Wire Gauge
28 AWG
Part Status
Active
Shielding
Shielded
Configuration
Color
Black
Length
30.00' (9.14m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 265
Factory Stock: 1 075
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1889,48000 Kč889,48 Kč
10755,94900 Kč7 559,49 Kč
30699,58333 Kč20 987,50 Kč
50674,83380 Kč33 741,69 Kč
100642,65220 Kč64 265,22 Kč
250602,47460 Kč150 618,65 Kč
Manufacturers Standard Package
Unit Price without VAT:889,48000 Kč
Unit Price with VAT:1 076,27080 Kč