
U042-030 | |
|---|---|
DigiKey Part Number | TL1895-ND |
Manufacturer | |
Manufacturer Product Number | U042-030 |
Description | CBL USB2.0 A PLUG TO B PLUG 30' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male 30.00' (9.14m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color White |
Configuration | Features Data Transfer and Charge |
Length 30.00' (9.14m) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 903,96000 Kč | 903,96 Kč |
| 10 | 768,27500 Kč | 7 682,75 Kč |
| 25 | 720,18960 Kč | 18 004,74 Kč |
| 50 | 685,83660 Kč | 34 291,83 Kč |
| 100 | 653,13020 Kč | 65 313,02 Kč |
| 250 | 612,29328 Kč | 153 073,32 Kč |
| Unit Price without VAT: | 903,96000 Kč |
|---|---|
| Unit Price with VAT: | 1 093,79160 Kč |



