



84829-07 | |
|---|---|
DigiKey Part Number | 480-2084-ND |
Manufacturer | |
Manufacturer Product Number | 84829-07 |
Description | SWITCH KEYLOCK 3POS SPDT 20A 12V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 3 Position SPDT 20A (DC) AC 12 VDC Panel Mount |
Datasheet | Datasheet |
Category | Key Removable Positions Left |
Manufacturer Honeywell Sensing and Productivity Solutions | Angle of Throw 45° |
Packaging Bulk | Contact Material Copper |
Part Status Active | Mounting Type Panel Mount |
Circuit SPDT | Termination Style Screw Terminal |
Number of Positions 3 | Panel Cutout Dimensions Circular - 22.35mm Dia |
Switch Function Off-On-Mom | Operating Temperature -40°C ~ 85°C |
Contact Timing Not Specified | Depth Behind Flange 39.88mm |
Current Rating (Amps) 20A (DC) | Mechanical Life 25,000 Cycles |
Voltage Rating - DC 12 V | Electrical Life 25,000 Cycles |
Actuator Type Flat Key | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 936,93000 Kč | 936,93 Kč |
| 10 | 808,25500 Kč | 8 082,55 Kč |
| 25 | 761,92520 Kč | 19 048,13 Kč |
| 50 | 728,58440 Kč | 36 429,22 Kč |
| 150 | 678,57000 Kč | 101 785,50 Kč |
| 300 | 673,24837 Kč | 201 974,51 Kč |
| Unit Price without VAT: | 936,93000 Kč |
|---|---|
| Unit Price with VAT: | 1 133,68530 Kč |


