



SCNM9FM2MBK | |
|---|---|
DigiKey Part Number | 5214-SCNM9FM2MBK-ND |
Manufacturer | |
Manufacturer Product Number | SCNM9FM2MBK |
Description | 2M BLACK DB9 NULL MODEM CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Black 6.56' (2.00m) Plug, Male Pins to Receptacle, Female Sockets Shielded |
Datasheet | Datasheet |
Category | Type DB9 |
Manufacturer StarTech.com | Number of Positions 9 |
Packaging Retail Package | Length 6.56' (2.00m) |
Part Status Active | Shielding Shielded |
1st Connector Plug, Male Pins | Color Black |
2nd Connector Receptacle, Female Sockets |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,07000 Kč | 174,07 Kč |
| 10 | 147,93100 Kč | 1 479,31 Kč |
| 30 | 136,89300 Kč | 4 106,79 Kč |
| 50 | 132,04380 Kč | 6 602,19 Kč |
| 100 | 125,74020 Kč | 12 574,02 Kč |
| 250 | 117,87100 Kč | 29 467,75 Kč |
| 500 | 112,24900 Kč | 56 124,50 Kč |
| 1 000 | 106,89620 Kč | 106 896,20 Kč |
| Unit Price without VAT: | 174,07000 Kč |
|---|---|
| Unit Price with VAT: | 210,62470 Kč |






