
MXT100 | |
|---|---|
DigiKey Part Number | 5214-MXT100-ND |
Manufacturer | |
Manufacturer Product Number | MXT100 |
Description | CABLE ASSY DB9 SHLD 6 FEET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray 6.00' (1.83m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type DB9 |
Manufacturer StarTech.com | Number of Positions 9 |
Packaging Bag | Length 6.00' (1.83m) |
Part Status Active | Shielding Shielded |
1st Connector Receptacle, Female Sockets | Color Gray |
2nd Connector Plug, Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,53000 Kč | 221,53 Kč |
| 10 | 188,33100 Kč | 1 883,31 Kč |
| 25 | 176,51760 Kč | 4 412,94 Kč |
| 50 | 168,09320 Kč | 8 404,66 Kč |
| 100 | 160,06990 Kč | 16 006,99 Kč |
| 250 | 150,05340 Kč | 37 513,35 Kč |
| 500 | 142,89726 Kč | 71 448,63 Kč |
| 1 000 | 136,08489 Kč | 136 084,89 Kč |
| Unit Price without VAT: | 221,53000 Kč |
|---|---|
| Unit Price with VAT: | 268,05130 Kč |


