D-Sub Cable Assembly DB9 Black 6.56' (2.00m) Receptacle, Female Sockets to Receptacle, Female Sockets Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly DB9 Black 6.56' (2.00m) Receptacle, Female Sockets to Receptacle, Female Sockets Shielded
SCNM9FF1MBK
SCNM9FF1MBK

SCNM9FF2MBK

DigiKey Part Number
5214-SCNM9FF2MBK-ND
Manufacturer
Manufacturer Product Number
SCNM9FF2MBK
Description
2M BLACK DB9 NULL MODEM CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly DB9 Black 6.56' (2.00m) Receptacle, Female Sockets to Receptacle, Female Sockets Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
DB9
Manufacturer
StarTech.com
Number of Positions
9
Packaging
Retail Package
Length
6.56' (2.00m)
Part Status
Active
Shielding
Shielded
1st Connector
Receptacle, Female Sockets
Color
Black
2nd Connector
Receptacle, Female Sockets
Contact Finish
Nickel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 134
Factory Stock: 867
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1175,33000 Kč175,33 Kč
10149,02300 Kč1 490,23 Kč
30137,89400 Kč4 136,82 Kč
50133,01400 Kč6 650,70 Kč
100126,66200 Kč12 666,20 Kč
250118,73528 Kč29 683,82 Kč
500113,07172 Kč56 535,86 Kč
1 000107,67984 Kč107 679,84 Kč
Manufacturers Standard Package
Unit Price without VAT:175,33000 Kč
Unit Price with VAT:212,14930 Kč