
SCNM9FF | |
|---|---|
DigiKey Part Number | 5214-SCNM9FF-ND |
Manufacturer | |
Manufacturer Product Number | SCNM9FF |
Description | 10FT SERIAL NULL MODEM CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray 10.00' (3.05m) Receptacle, Female Sockets to Receptacle, Female Sockets Shielded |
Datasheet | Datasheet |
Category | Type DB9 |
Manufacturer StarTech.com | Number of Positions 9 |
Packaging Bag | Length 10.00' (3.05m) |
Part Status Active | Shielding Shielded |
1st Connector Receptacle, Female Sockets | Color Gray |
2nd Connector Receptacle, Female Sockets |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,26000 Kč | 182,26 Kč |
| 10 | 154,79700 Kč | 1 547,97 Kč |
| 25 | 145,09600 Kč | 3 627,40 Kč |
| 50 | 138,16260 Kč | 6 908,13 Kč |
| 100 | 131,56930 Kč | 13 156,93 Kč |
| 250 | 123,33468 Kč | 30 833,67 Kč |
| 500 | 117,45232 Kč | 58 726,16 Kč |
| 1 000 | 111,85131 Kč | 111 851,31 Kč |
| Unit Price without VAT: | 182,26000 Kč |
|---|---|
| Unit Price with VAT: | 220,53460 Kč |










