
POESLT1G48V | |
|---|---|
DigiKey Part Number | 5214-POESLT1G48V-ND |
Manufacturer | |
Manufacturer Product Number | POESLT1G48V |
Description | GIGABIT POE SPLITTER 90W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 48V Power Over Ethernet (POE) 2 Port Splitter Data Rate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Splitter | |
Voltage - Input | - | |
Number of Ports | 2 | |
Voltage - Output | 48V | |
Power (Watts) - Per Port | 90W | |
Data Rate | - | |
Features | - | |
Efficiency | - | |
Mounting Type | Desktop | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 319,73000 Kč | 4 319,73 Kč |
| 10 | 3 796,78800 Kč | 37 967,88 Kč |
| 25 | 3 606,70600 Kč | 90 167,65 Kč |
| 50 | 3 469,26560 Kč | 173 463,28 Kč |
| Unit Price without VAT: | 4 319,73000 Kč |
|---|---|
| Unit Price with VAT: | 5 226,87330 Kč |







