
06025DE-12R-CU-06 | |
|---|---|
DigiKey Part Number | 12-06025DE-12R-CU-06-ND |
Manufacturer | |
Manufacturer Product Number | 06025DE-12R-CU-06 |
Description | 60X60X25MM, 12VDC, 11,000 RPM, 4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 45.6 CFM (1.28m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 25.00mm | |
Air Flow | 45.6 CFM (1.28m³/min) | |
Static Pressure | 1.160 in H2O (288.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, PWM Control, Speed Sensor (Tach) | |
Noise | 52.0dB | |
Power (Watts) | 8.04 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | ||
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, VDE | |
Weight | - | |
Current Rating (Amps) | 0.670A | |
Voltage Range | 7 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 737,03000 Kč | 737,03 Kč |
| 10 | 591,36700 Kč | 5 913,67 Kč |
| 25 | 538,14520 Kč | 13 453,63 Kč |
| 50 | 500,45380 Kč | 25 022,69 Kč |
| 105 | 491,35324 Kč | 51 592,09 Kč |
| Unit Price without VAT: | 737,03000 Kč |
|---|---|
| Unit Price with VAT: | 891,80630 Kč |












