


AS04004PO-2-LW152-WR-R | |
|---|---|
DigiKey Part Number | 668-1439-ND |
Manufacturer | |
Manufacturer Product Number | AS04004PO-2-LW152-WR-R |
Description | SPEAKER 4OHM 3W TOP PORT 82DB |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 3 W 200 Hz ~ 20 kHz Top Round, Rectangular Frame |
Datasheet | Datasheet |
EDA/CAD Models | AS04004PO-2-LW152-WR-R Models |
Category | Efficiency - Type Sound Pressure Level (SPL) |
Manufacturer PUI Audio, Inc. | Power - Rated 3 W |
Series | Power - Max 4 W |
Packaging Tray | Port Location Top |
Part Status Active | Shape Round, Rectangular Frame |
Technology Magnetic | Material - Cone Paper, Coated |
Type General Purpose | Material - Magnet Rare Earth |
Frequency Range 200 Hz ~ 20 kHz | Ingress Protection Water Resistant |
Frequency - Self Resonant 420Hz | Ratings IEC 60601-1-8 |
Impedance 4 Ohms | Termination Wire Leads |
Efficiency - dBA 82.00 | Size / Dimension 1.575" L x 1.122" W (40.00mm x 28.50mm) |
Efficiency - Testing 1W/500mm | Height - Seated (Max) 0.472" (12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,79000 Kč | 142,79 Kč |
| 10 | 109,52600 Kč | 1 095,26 Kč |
| 25 | 98,97600 Kč | 2 474,40 Kč |
| 60 | 90,06050 Kč | 5 403,63 Kč |
| 120 | 83,69625 Kč | 10 043,55 Kč |
| 300 | 76,11427 Kč | 22 834,28 Kč |
| 540 | 71,69883 Kč | 38 717,37 Kč |
| 1 020 | 67,98103 Kč | 69 340,65 Kč |
| Unit Price without VAT: | 142,79000 Kč |
|---|---|
| Unit Price with VAT: | 172,77590 Kč |






