Parametric Equivalent

NLBL-6IN-CAT6A-PATCH | |
|---|---|
DigiKey Part Number | 5214-NLBL-6IN-CAT6A-PATCH-ND |
Manufacturer | |
Manufacturer Product Number | NLBL-6IN-CAT6A-PATCH |
Description | 6IN CAT6A ETHERNET CABLE LSZH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.50' (152.4mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 0.50' (152.4mm) | |
Shielding | Shielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 226,99000 Kč | 226,99 Kč |
| 10 | 192,93000 Kč | 1 929,30 Kč |
| 25 | 180,84320 Kč | 4 521,08 Kč |
| 50 | 172,20880 Kč | 8 610,44 Kč |
| 100 | 163,98810 Kč | 16 398,81 Kč |
| 250 | 153,72636 Kč | 38 431,59 Kč |
| 500 | 146,39554 Kč | 73 197,77 Kč |
| 1 000 | 139,41685 Kč | 139 416,85 Kč |
| Unit Price without VAT: | 226,99000 Kč |
|---|---|
| Unit Price with VAT: | 274,65790 Kč |




