NLBK-6IN-CAT6A-PATCH is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


StarTech.com
In Stock: 24
Unit Price: 245,26000 Kč
Datasheet

Parametric Equivalent


Ease Electronics
In Stock: 0
Unit Price: 358,65000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 179
Unit Price: 200,95000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.50' (152.4mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLBK-6IN-CAT6A-PATCH

DigiKey Part Number
5214-NLBK-6IN-CAT6A-PATCH-ND
Manufacturer
Manufacturer Product Number
NLBK-6IN-CAT6A-PATCH
Description
6IN CAT6A ETHERNET CABLE LSZH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.50' (152.4mm) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
StarTech.com
Length
0.50' (152.4mm)
Packaging
Bag
Shielding
Shielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C6ASPAT6INBKStarTech.com245214-C6ASPAT6INBK-ND245,26000 KčParametric Equivalent
CAT6A-00BK-SFTPEase Electronics04627-CAT6A-00BK-SFTP-ND358,65000 KčParametric Equivalent
N262-06N-BKEaton Tripp Lite17995-N262-06N-BK-ND200,95000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1231,61000 Kč231,61 Kč
10196,79300 Kč1 967,93 Kč
25184,46320 Kč4 611,58 Kč
50175,65240 Kč8 782,62 Kč
100167,26800 Kč16 726,80 Kč
250156,80132 Kč39 200,33 Kč
500149,32392 Kč74 661,96 Kč
1 000142,20434 Kč142 204,34 Kč
Manufacturers Standard Package
Unit Price without VAT:231,61000 Kč
Unit Price with VAT:280,24810 Kč