CAT6A-00BK-SFTP is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


StarTech.com
In Stock: 24
Unit Price: 245,26000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 200,95000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 0
Unit Price: 231,61000 Kč
Datasheet
New at DigiKey
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.50' (152.4mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT6A-00BK-SFTP

DigiKey Part Number
4627-CAT6A-00BK-SFTP-ND
Manufacturer
Manufacturer Product Number
CAT6A-00BK-SFTP
Description
CAT6A S/FTP 26AWG PVC 0.50' BK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.50' (152.4mm) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ease Electronics
Series
Packaging
Bag
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
0.50' (152.4mm)
Shielding
Shielded
Color
Black
Features
Molded Plugs
Style
Cat6a
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1222,58000 Kč222,58 Kč
10189,12900 Kč1 891,29 Kč
25177,28200 Kč4 432,05 Kč
50168,81560 Kč8 440,78 Kč
100160,75650 Kč16 075,65 Kč
250150,69760 Kč37 674,40 Kč
500143,51084 Kč71 755,42 Kč
1 000136,66968 Kč136 669,68 Kč
Manufacturers Standard Package
Unit Price without VAT:222,58000 Kč
Unit Price with VAT:269,32180 Kč