
STP6X0.2MBU | |
|---|---|
DigiKey Part Number | STP6X0.2MBU-ND |
Manufacturer | |
Manufacturer Product Number | STP6X0.2MBU |
Description | COPPER PATCH CORD, CAT 6A, BLUE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.66' (200.0mm) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 0.66' (200.0mm) |
Series | Shielding Shielded |
Packaging Bulk | Color Blue |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 547,21000 Kč | 547,21 Kč |
| 10 | 508,82400 Kč | 5 088,24 Kč |
| 25 | 494,29280 Kč | 12 357,32 Kč |
| 50 | 483,57140 Kč | 24 178,57 Kč |
| 100 | 473,06180 Kč | 47 306,18 Kč |
| 250 | 459,49924 Kč | 114 874,81 Kč |
| 500 | 449,48234 Kč | 224 741,17 Kč |
| 1 000 | 439,67061 Kč | 439 670,61 Kč |
| 2 500 | 427,00071 Kč | 1 067 501,78 Kč |
| Unit Price without VAT: | 547,21000 Kč |
|---|---|
| Unit Price with VAT: | 662,12410 Kč |



